845-084-556-512

Heilind Number:EDA845-084-556-512
Manufacturer:EDAC
Manufacturer Number:845-084-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-556-512

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures secure and efficient power transfer. With two rows and 84 positions, it offers ample room for multiple connections. The copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation facilitates easy installation. Upgrade your PCB assembly with this essential component.