845-084-556-802

Heilind Number:EDA845-084-556-802
Manufacturer:EDAC
Manufacturer Number:845-084-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-556-802

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it boasts a straight mount orientation and dual rows for efficient signal transmission. With 84 positions and a pitch of .1 inch, it ensures precise alignment for your electronic components. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Each contact is crafted from Copper Alloy, promising optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Upgrade your circuit board assembly with this essential component for reliable and efficient connections.