845-084-556-807

Heilind Number:EDA845-084-556-807
Manufacturer:EDAC
Manufacturer Number:845-084-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring a versatile straight mount orientation. Designed for seamless integration, it boasts 84 positions across two rows, ensuring ample connectivity options. Crafted with precision, the connector guarantees reliable performance, with copper alloy contacts and UL 94V-0 Diallyl Phthalate housing material enhancing durability. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your connectivity solutions with this essential component.