845-084-556-808

Heilind Number:EDA845-084-556-808
Manufacturer:EDAC
Manufacturer Number:845-084-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, ideal for a wide range of electronic applications. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows and 84 positions, this connector offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Designed for straight mount orientation, it's easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environmental conditions. Upgrade your connectivity solutions with this essential component.