845-084-556-812

Heilind Number:EDA845-084-556-812
Manufacturer:EDAC
Manufacturer Number:845-084-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-556-812

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. This high-quality connector features dual rows, each with 42 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Suitable for a wide range of applications, this connector has an amperage rating of 3 A and operates smoothly in temperatures ranging from -40 to 105°C. Whether for commercial or industrial use, trust in this connector to deliver seamless functionality. Elevate your connectivity solutions with this essential component.