845-084-558-201

Heilind Number:EDA845-084-558-201
Manufacturer:EDAC
Manufacturer Number:845-084-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-558-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green hue. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable transmission with minimal signal loss. The right-angle mount orientation and 84 positions ensure versatile installation options, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in challenging environments. Perfect for applications requiring precision and durability, this connector is a must-have for any electronics enthusiast or professional.