845-084-558-204

Heilind Number:EDA845-084-558-204
Manufacturer:EDAC
Manufacturer Number:845-084-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a dual-row layout with 84 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust protection against environmental factors. Crafted with precision, the connector boasts Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Its right-angle mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile choice for your connectivity needs.