845-084-558-207

Heilind Number:EDA845-084-558-207
Manufacturer:EDAC
Manufacturer Number:845-084-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-558-207

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Designed for seamless integration, this green connector features a dual-row layout with 84 positions, allowing for efficient data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate for optimal safety and durability. The contact material, made of copper alloy, ensures reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector, a must-have in any electronic toolkit.