845-084-558-208

Heilind Number:EDA845-084-558-208
Manufacturer:EDAC
Manufacturer Number:845-084-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-558-208

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 84 positions, arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches, allowing for efficient data transfer. The rugged UL 94V-0 Diallyl Phthalate housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a right-angle mount orientation, it's perfect for space-constrained PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this premium connector.