845-084-558-212

Heilind Number:EDA845-084-558-212
Manufacturer:EDAC
Manufacturer Number:845-084-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-558-212

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing that ensures durability and safety. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers precise alignment for optimal signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. With 84 positions in total, it provides ample connectivity options. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic assemblies with this essential component.