845-084-558-502

Heilind Number:EDA845-084-558-502
Manufacturer:EDAC
Manufacturer Number:845-084-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-558-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 84 positions across 2 rows, ensuring reliable contact for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, this connector offers optimal conductivity. Its right-angle mount orientation provides flexibility in assembly, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your connectivity solutions with this essential component.