845-084-558-504

Heilind Number:EDA845-084-558-504
Manufacturer:EDAC
Manufacturer Number:845-084-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-558-504

Detailed Description

Enhance your circuit connectivity with this dual-row Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, it ensures both performance and safety. The 84-position connector boasts Copper Alloy contacts for reliable conductivity, with a pitch of .1 inches and row spacing of .2 inches. Its right-angle mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Elevate your PCB assembly with this essential component.