845-084-558-512

Heilind Number:EDA845-084-558-512
Manufacturer:EDAC
Manufacturer Number:845-084-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-558-512

Detailed Description

Upgrade your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring two rows of 84 positions each, this connector offers seamless and secure data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch and row spacing of .1 and .2 inches respectively, it provides precise and efficient connections. The copper alloy contact material guarantees reliable conductivity. Designed for right-angle mounting, it is suitable for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for both industrial and commercial use. Elevate your connectivity solutions with this top-of-the-line PCB connector.