845-084-558-803

Heilind Number:EDA845-084-558-803
Manufacturer:EDAC
Manufacturer Number:845-084-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-558-803

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, with two rows and a total of 84 positions for optimal versatility. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and robust copper alloy contacts, it ensures reliable signal transmission. With a pitch of .1 inch and a row spacing of .2 inch, it offers efficient and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for enhanced functionality and performance.