845-084-558-808

Heilind Number:EDA845-084-558-808
Manufacturer:EDAC
Manufacturer Number:845-084-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-558-808

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green color. With two rows of precision-machined copper alloy contacts, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy PCB mounting, with a right-angle orientation for streamlined assembly. Boasting 84 positions, it caters to multiple connections, making it the ideal choice for intricate circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.