845-084-558-812

Heilind Number:EDA845-084-558-812
Manufacturer:EDAC
Manufacturer Number:845-084-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-558-812

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal safety and durability. With two rows and a total of 84 positions, it offers ample connectivity options for your PCB assembly. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient data transfer. Designed for Right Angle mounting, it provides flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for versatile applications in various industries. Upgrade your connectivity solutions with this essential component.