845-084-559-202

Heilind Number:EDA845-084-559-202
Manufacturer:EDAC
Manufacturer Number:845-084-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-559-202

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for optimal functionality, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise positioning on your PCB. Offering 84 positions in a right-angle mount orientation, it facilitates seamless integration into your electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Trust in its efficiency to streamline your connectivity needs.