845-084-559-207

Heilind Number:EDA845-084-559-207
Manufacturer:EDAC
Manufacturer Number:845-084-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-559-207

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Engineered for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of precision-machined copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless connectivity for up to 84 positions. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for demanding applications, this connector guarantees efficient signal transmission and long-term durability. Upgrade your PCB assembly with this essential component for seamless connectivity.