845-084-559-208

Heilind Number:EDA845-084-559-208
Manufacturer:EDAC
Manufacturer Number:845-084-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-559-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation in various environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless connectivity with 84 positions for versatile applications. Its right-angle mount orientation and compact design make it perfect for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh conditions. Elevate your PCB assembly with this essential component, a must-have in any professional or DIY electronics project.