845-084-559-212

Heilind Number:EDA845-084-559-212
Manufacturer:EDAC
Manufacturer Number:845-084-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-559-212

Detailed Description

Enhance connectivity in your electronic devices with our Green Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures secure and reliable performance. With 84 positions spread across 2 rows at a pitch of .1 inches, it offers ample space for efficient signal transmission. The right-angle mount orientation allows for convenient PCB assembly, while a wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this high-quality connector for seamless integration in your projects.