845-084-559-503

Heilind Number:EDA845-084-559-503
Manufacturer:EDAC
Manufacturer Number:845-084-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-559-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of precisely engineered copper alloy contacts, it guarantees reliable signal transmission. The 0.1-inch pitch and 0.2-inch row spacing provide efficient PCB layout options, accommodating 84 positions for versatile connectivity. Its right-angle mount orientation offers flexibility in assembly, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your electronic projects with this essential component.