845-084-559-507

Heilind Number:EDA845-084-559-507
Manufacturer:EDAC
Manufacturer Number:845-084-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-559-507

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. The connector boasts two rows with a .1-inch pitch and .2-inch row spacing, accommodating a total of 84 positions for efficient signal transfer. Crafted from copper alloy, the contacts ensure reliable conductivity. With a right-angle mount orientation, it offers a space-saving solution for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity game with this essential component.