845-084-559-802

Heilind Number:EDA845-084-559-802
Manufacturer:EDAC
Manufacturer Number:845-084-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-559-802

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector, designed to streamline your electronic assemblies. With a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in challenging environments. The two-row design and right-angle mount orientation offer flexibility in your layout, while the copper alloy contacts provide optimal conductivity. Featuring 84 positions with a .1-inch pitch and .2-inch row spacing, it allows for seamless integration into your PCB design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate the efficiency and performance of your electronic projects with this essential connector.