845-084-559-803

Heilind Number:EDA845-084-559-803
Manufacturer:EDAC
Manufacturer Number:845-084-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a dual-row configuration with 84 positions, offering ample room for intricate circuitry. Crafted from durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in harsh environments. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Its right-angle mount orientation facilitates easy installation, making it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Elevate your PCB design with this essential component that combines functionality with durability.