845-084-559-804

Heilind Number:EDA845-084-559-804
Manufacturer:EDAC
Manufacturer Number:845-084-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-559-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features two rows with 84 positions, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, they offer precise alignment on PCBs. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this connector for secure and durable connections in your electronic projects.