845-084-559-807

Heilind Number:EDA845-084-559-807
Manufacturer:EDAC
Manufacturer Number:845-084-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-559-807

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this component features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The precise pitch of .1 inches and row spacing of .2 inches accommodate seamless integration on your PCB. Boasting 84 positions, this connector offers ample room for multiple connections. Its right-angle mount orientation adds versatility to your assembly process, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in diverse environments. Elevate your project with this essential connector, a perfect choice for professionals in the electronics industry.