845-084-559-808

Heilind Number:EDA845-084-559-808
Manufacturer:EDAC
Manufacturer Number:845-084-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-559-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, it features 84 positions across 2 rows with a .1-inch pitch and .2-inch row spacing, ensuring seamless connectivity. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, providing durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a mount orientation of Right Angle, it offers convenience in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for efficient and reliable PCB connections.