845-084-559-812

Heilind Number:EDA845-084-559-812
Manufacturer:EDAC
Manufacturer Number:845-084-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-559-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green color, this connector ensures reliable power delivery with an amperage of 3A. Its two rows of Copper Alloy contacts, spaced at .1 inches with a row spacing of .2 inches, provide efficient signal transmission across 84 positions. With a convenient Right Angle mount orientation, it offers flexibility in board assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your PCB setups with this essential connector for optimal performance.