845-084-560-201

Heilind Number:EDA845-084-560-201
Manufacturer:EDAC
Manufacturer Number:845-084-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and two rows of 84 copper alloy contacts for reliable performance. The .1-inch pitch and .2-inch row spacing ensure precise connections, while the straight mount orientation allows for easy installation onto PCBs. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.