845-084-560-203

Heilind Number:EDA845-084-560-203
Manufacturer:EDAC
Manufacturer Number:845-084-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Crafted with precision, it features 84 positions across two rows, ensuring seamless and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in tough industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. The copper alloy contacts provide superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.