845-084-560-503

Heilind Number:EDA845-084-560-503
Manufacturer:EDAC
Manufacturer Number:845-084-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-560-503

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing material in a sleek green finish, it offers reliable operation even in demanding environments. With two rows and 84 positions, it facilitates seamless data transmission between PCBs. The copper alloy contact material ensures a secure and efficient connection, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mount orientation, it can easily be integrated into your existing setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.