845-084-560-512

Heilind Number:EDA845-084-560-512
Manufacturer:EDAC
Manufacturer Number:845-084-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-560-512

Detailed Description

Enhance connectivity in your electronic projects with our versatile Board to Board PCB Connector. Featuring 84 positions spread across 2 rows with a pitch of .1 inches, this connector ensures seamless data transmission. The sturdy housing material, UL 94V-0 Diallyl Phthalate, guarantees durability even in challenging environments. Crafted with copper alloy contacts, it offers reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it's easy to integrate into your PCB layout. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance component.