845-084-560-802

Heilind Number:EDA845-084-560-802
Manufacturer:EDAC
Manufacturer Number:845-084-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-560-802

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for precision and durability, it boasts a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each spaced perfectly at .1 inch pitch and .2 inch row spacing, it offers seamless integration for your electronic projects. Featuring 84 positions in total, this connector ensures ample connectivity possibilities. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in its quality and efficiency for all your PCB connection needs.