845-084-560-803

Heilind Number:EDA845-084-560-803
Manufacturer:EDAC
Manufacturer Number:845-084-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-560-803

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic devices. Boasting a vibrant green hue, it not only provides a visual pop but also offers reliable functionality with an amperage of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various environments. With two rows and a pitch of .1 inch, it allows for efficient signal transmission in compact spaces. Its copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Featuring 84 positions and a row spacing of .2 inches, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.