845-084-560-804

Heilind Number:EDA845-084-560-804
Manufacturer:EDAC
Manufacturer Number:845-084-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-560-804

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features two rows with a total of 84 positions, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. Each contact is made of copper alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Upgrade your connectivity solutions with this essential component.