845-084-560-807

Heilind Number:EDA845-084-560-807
Manufacturer:EDAC
Manufacturer Number:845-084-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-560-807

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color, it ensures both reliability and visibility. With a straight mount orientation and a pitch of .1 inch, it allows for seamless and efficient PCB-to-PCB connections. The copper alloy contact material, rated for 3A amperage, guarantees optimal conductivity. Boasting a total of 84 positions across 2 rows, this connector offers ample room for multiple connections. Its wide operating temperature range of -40 to 105°C ensures stability in various environmental conditions, making it ideal for a range of applications in the electronics industry. Trust in this connector for secure and efficient board-to-board linking.