845-084-560-808

Heilind Number:EDA845-084-560-808
Manufacturer:EDAC
Manufacturer Number:845-084-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-560-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable and safe transmission. With a pitch of .1 inch and two rows for efficient data transfer, it offers 84 positions for seamless integration. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.