845-086-520-212

Heilind Number:EDA845-086-520-212
Manufacturer:EDAC
Manufacturer Number:845-086-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-520-212

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring seamless power transmission. With an amperage of 3 A, it offers reliable current flow for your devices. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, this connector guarantees durability and efficient signal transfer. Its two rows with a pitch of .1 inch and row spacing of .2 inch accommodate 86 positions, providing ample space for multiple connections. Designed for straight mount orientation, it offers easy and secure installation on your PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments and applications. Upgrade your connectivity solutions with this essential component.