845-086-520-802

Heilind Number:EDA845-086-520-802
Manufacturer:EDAC
Manufacturer Number:845-086-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-520-802

Detailed Description

Enhance your PCB connections with this high-quality Board to Board PCB Connector. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while its copper alloy contacts guarantee efficient power transmission. With two rows and 86 positions, this connector offers ample connectivity options, and its 0.1-inch pitch and 0.2-inch row spacing allow for precise installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a valuable addition to any project. Upgrade your connectivity solutions with this versatile and dependable connector.