845-086-520-803

Heilind Number:EDA845-086-520-803
Manufacturer:EDAC
Manufacturer Number:845-086-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-520-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 86 positions across 2 rows, ensuring efficient data and power transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The copper alloy contact material guarantees optimal conductivity, while the UL 94V-0 Diallyl Phthalate housing ensures durability and safety. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB assembly with this essential component for seamless and dependable performance.