845-086-520-807

Heilind Number:EDA845-086-520-807
Manufacturer:EDAC
Manufacturer Number:845-086-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-520-807

Detailed Description

Enhance your connectivity with this reliable Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows and 86 positions, it offers ample space for your connections, while the copper alloy contact material guarantees efficient power transmission. The .1 inch pitch and .2 inch row spacing allow for precise alignment, with a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB setup with this high-quality connector, essential for maintaining smooth and reliable performance.