845-086-520-808

Heilind Number:EDA845-086-520-808
Manufacturer:EDAC
Manufacturer Number:845-086-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-520-808

Detailed Description

Enhance your PCB connectivity with this high-performance 86-position board-to-board connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable power delivery at an amperage of 3A. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and dual rows, it's perfect for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and robust construction for seamless board-to-board connections.