845-086-520-812

Heilind Number:EDA845-086-520-812
Manufacturer:EDAC
Manufacturer Number:845-086-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-520-812

Detailed Description

Enhance connectivity with our innovative Board To Board PCB Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector features 86 positions across 2 rows, allowing for efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal spacing for streamlined PCB layout. The high-quality Copper Alloy contacts guarantee low impedance and enhanced signal integrity. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component, ideal for professionals in the electronics industry.