845-086-521-201

Heilind Number:EDA845-086-521-201
Manufacturer:EDAC
Manufacturer Number:845-086-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-521-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design in Green, it boasts 86 positions across 2 rows, facilitating seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliability in various operating environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The straight mount orientation further enhances ease of installation. Suitable for a wide range of applications, this connector guarantees optimal performance even in demanding conditions, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.