845-086-521-202

Heilind Number:EDA845-086-521-202
Manufacturer:EDAC
Manufacturer Number:845-086-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-521-202

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of 86 positions and a .1-inch pitch, it offers reliable connectivity for your electronic projects. The copper alloy contact material ensures efficient power transfer, while the straight mount orientation and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries. Upgrade your setup today and experience superior performance and durability.