845-086-521-203

Heilind Number:EDA845-086-521-203
Manufacturer:EDAC
Manufacturer Number:845-086-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-521-203

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable and safe operation in a variety of environments. Its dual-row design, with a pitch of .1 inches and row spacing of .2 inches, offers precise and efficient connectivity. With 86 positions and copper alloy contacts, it guarantees secure and stable data transmission. Designed for straight mount orientation, it's easy to install on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Elevate your PCB connectivity with this essential component.