845-086-521-204

Heilind Number:EDA845-086-521-204
Manufacturer:EDAC
Manufacturer Number:845-086-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-521-204

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 86 positions spread across two rows, ensuring ample connectivity options. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability and longevity, even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation, while an amperage rating of 3 A supports efficient power transmission. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable solution for your PCB assembly needs. Elevate your connectivity with this essential component.