845-086-521-207

Heilind Number:EDA845-086-521-207
Manufacturer:EDAC
Manufacturer Number:845-086-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-521-207

Detailed Description

Enhance your electronic connections with our 86-position Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and dependable, making it ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this high-quality component.