845-086-521-208

Heilind Number:EDA845-086-521-208
Manufacturer:EDAC
Manufacturer Number:845-086-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance 86-position Board-to-Board Card Edge Connector in striking green. Designed for optimal power distribution, this connector features a 3A amperage and sturdy UL 94V-0 Diallyl Phthalate housing. Each of its two rows, spaced at 0.2 inches, is crafted with precision using copper alloy contacts for reliable signal transmission. With a pitch of 0.1 inches, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this straight-mount connector ensures durability and stability in diverse environments. Upgrade your electronic designs with this essential component, ideal for a wide range of applications.