845-086-521-212

Heilind Number:EDA845-086-521-212
Manufacturer:EDAC
Manufacturer Number:845-086-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-521-212

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. Designed for optimal performance, it offers two rows of 86 positions each, with a contact material of Copper Alloy ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for a secure fit, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.